• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FabConstruct Hotend Suitable for (3D printer): BambuLap FabConstruct Hotend For Bambulab A1/A1 Mini with Silicon Sock_0.

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

FabConstruct hotend for Bambu Lab A1/A1 mini - 0.8mm

  • Hardened steel nozzle
  • Quick replacement
  • Precise extrusion
  • Light weight design
  • High throughflow
  • Printing speed 350 mm/s

Technical specifications

Type

Hotend

Product type

Hotend

Suitable for

BambuLap

Nozzle Ø

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742259 FabConstruct Hotend Suitable for (3D printer): BambuLap FabConstruct Hotend For Bambulab A1/A1 Mini with Silicon Sock_0.

Description

Compatibility
- Bamboo Lab A1
- Bamboo Lab A1 mini

Hardened steel nozzle for high flow rates

Further diameters available: 0.4mm, 0.6mm and 0.8mm

User-friendly – magnetic block design for quick replacement
The magnetic blocks of the A1 series heating unit allow the nozzle to be fixed quickly and precisely in the position it is installed. This makes dismantling and assembly of the nozzle easy and comfortable.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)