User & Safety Instructions 3742260 FabConstruct Hotend Suitable for (3D printer): BambuLap FabConstruct Hotend For Bambulab X1/P1 0.25 / 1.75mm 95011
Description
Compatibility - Bamboo Lab X1 Series - Bamboo Lab P1-series
Excellent pressure stability The thermal bridge and the heating block are crimped to prevent leaks and drops.
Fast thermal conduction improves the print efficiency The improved heating block consists of nickel-plated chrome-zirconium-copper material. It can withstand high temperatures of up to 500 °C and achieve quick heat transfer, which improves printing efficiency.
The smaller the size, the more detailed the models. 0.25 mm nozzle Optimum pressure accuracy Extremely small layer distances More details on the vertical print area
The larger the size, the higher the print speed. 0.40mm , 0.6 mm and 0.8 mm nozzle are also available.
Higher printing speed A larger diameter extrudes more material per second resulting in a higher print speed.
This text is machine translated.
Description
Compatibility - Bamboo Lab X1 Series - Bamboo Lab P1-series
Excellent pressure stability The thermal bridge and the heating block are crimped to prevent leaks and drops.
Fast thermal conduction improves the print efficiency The improved heating block consists of nickel-plated chrome-zirconium-copper material. It can withstand high temperatures of up to 500 °C and achieve quick heat transfer, which improves printing efficiency.
The smaller the size, the more detailed the models. 0.25 mm nozzle Optimum pressure accuracy Extremely small layer distances More details on the vertical print area
The larger the size, the higher the print speed. 0.40mm , 0.6 mm and 0.8 mm nozzle are also available.
Higher printing speed A larger diameter extrudes more material per second resulting in a higher print speed.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?