• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FabConstruct Hotend Suitable for (3D printer): BambuLap FabConstruct Hotend For Bambulab X1/P1 0.6 / 1.75mm 95013

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FabConstruct hotend for Bambu Lab X1/P1 0.6 mm

  • Copper-alloy nozzle
  • Excellent pressure stability
  • High thermal conductivity up to 500 °C.
  • Various sizes available

Technical specifications

Type

Hotend

Product type

Hotend

Suitable for

BambuLap

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742262 FabConstruct Hotend Suitable for (3D printer): BambuLap FabConstruct Hotend For Bambulab X1/P1 0.6 / 1.75mm 95013

Description

Compatibility
- Bamboo Lab X1 Series
- Bamboo Lab P1-series

Excellent pressure stability
The thermal bridge and the heating block are crimped to prevent leaks and drops.

Fast thermal conduction improves the print efficiency
The improved heating block consists of nickel-plated chrome-zirconium-copper material. It can withstand high temperatures of up to 500 °C and achieve quick heat transfer, which improves printing efficiency.

The larger the size, the higher the print speed.
0.25mm, 0.4 mm and 0.8 mm nozzle are also available.

Higher printing speed
A larger diameter extrudes more material per second resulting in a higher print speed.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)