Matting surfaces made of metal and glass, and many plastics before 3D scanning
Ideal for preparation of transparent or very dark surfaces
Also for fine surface details of less than 0.2 mm size suitable
Documents & Downloads
Datasheet
Datasheet 1848678 FabConstruct L500
Security datasheet
Security datasheet 1848678 FabConstruct L500
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Preparing objects for 3D scanning. For many 3D scanner is the scanning of shiny, reflective and very dark objects is problematic. That's why it makes sense, these objects before the 3D scan to treat. Because of the fine-grained structure of this sprays, it is possible to apply an even layer with minimum thickness on the scan object to spray. The average particle size is 2.8 μm. The 3D Scan Spray is non-glare and easy to remove. It creates a white paint coating to shining, reflective and very dark objects on the 3D scan to prepare. Spraying you can easily take from approx. 20-30 cm distance a thin layer on the surface of the object, the matt and bright.
Also for fine scans are no problem. In the thin layer of the fine surface details of less than 0.2 mm size is not lost. The coating can be used with a brush or sponge wash water and easily.
This text is machine translated.
Scope of delivery
500 ml 3D matting spray
Hints
CAUTIONS
The Spray Do not inhale! Use the spray only in the open and/or use a respiratory protection (dust).
The spray can be very sensitive materials attack or in rough surfaces. A lasting change (e.g. Fading) of the surface can not be excluded! Test the spray and remove first of small or value objects.
Description
Preparing objects for 3D scanning. For many 3D scanner is the scanning of shiny, reflective and very dark objects is problematic. That's why it makes sense, these objects before the 3D scan to treat. Because of the fine-grained structure of this sprays, it is possible to apply an even layer with minimum thickness on the scan object to spray. The average particle size is 2.8 μm. The 3D Scan Spray is non-glare and easy to remove. It creates a white paint coating to shining, reflective and very dark objects on the 3D scan to prepare. Spraying you can easily take from approx. 20-30 cm distance a thin layer on the surface of the object, the matt and bright.
Also for fine scans are no problem. In the thin layer of the fine surface details of less than 0.2 mm size is not lost. The coating can be used with a brush or sponge wash water and easily.
This text is machine translated.
Scope of delivery
500 ml 3D matting spray
Hints
CAUTIONS
The Spray Do not inhale! Use the spray only in the open and/or use a respiratory protection (dust).
The spray can be very sensitive materials attack or in rough surfaces. A lasting change (e.g. Fading) of the surface can not be excluded! Test the spray and remove first of small or value objects.
What kind of 3D Printer Spares & Accessories are you looking for?