• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faber-Castell OHP pen 1513 MULTIMARK F permanent 151351 Blue

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Faber-Castell OHP CD Pins Permanent F/151351 blue

  • Symbol image for Faber-Castell OHP pen 1513 MULTIMARK F permanent 151351 Blue
  • Symbol image for Faber-Castell OHP pen 1513 MULTIMARK F permanent 151351 Blue
  • Symbol image for Faber-Castell OHP pen 1513 MULTIMARK F permanent 151351 Blue

Technical specifications

Product type

OHP pen

Product type description

MULTIMARK 1513

Line thickness type

F

Line thickness

0.6 mm

Ink colour

Blue

indelible/no VOCs

No

refillable

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

wipeable

No

fast-drying

Yes

waterproof

Yes

Ink type

Tinte auf Alkoholbasis

Suitable for template

No

Tip type

Round tip

Grip area type

Round

Coarse

Clip

Yes

Barrel colour

Black

Pen cap fits both ends

Yes

Tip material

RPVC

Clip material

Plastic

Barrel material

Polypropylene

Promotional item type

CD/DVD Marker MULTIMARK 1513

Content

1 pc(s)

Factory colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 331316 Faber-Castell OHP pen 1513 MULTIMARK F permanent 151351 Blue

User & Safety Instructions

User & Safety Instructions 331316 Faber-Castell OHP pen 1513 MULTIMARK F permanent 151351 Blue

Description

Foil marker pen for labelling the CDs, all smooth surfaces, special eraser at the end of the pen. Permanent, line thickness:

This text is machine translated.