
Technical specifications
- Product type
Speaker cable
- Cable type
YFAZ
- No. of leads
2 x
- Cross section (each core)
4 mm²
- Cross section
2 x 4 mm²
- Cable features
Twin cable
highly flexible
- Factory colour
Blue
Transparent
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
0317570
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Copper; extra-fine strand
- Type
YFAZ
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1499165 Faber Kabel 0317570 Speaker cable YFAZ 2 x 4 mm² Blue, Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 1499165 Faber Kabel 0317570 Speaker cable YFAZ 2 x 4 mm² Blue, Transparent Sold per metre
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








