• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faceplate 789-122 Grey 1 pc(s) WAGO 789-122

Product type
Faceplate
Material
Plastic
Compatible with (type)
Wago 789-124
Wago 789-126
Wago 789-127
Wago 789-128
Wago 789-129
Wago 789-130
Wago 789-131
Wago 789-132
Wago 789-133
Wago 789-134
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Faceplate

Content

1 pc(s)

Factory colour

Grey

Material

Plastic

Weight

5.68 g

Compatible with

Wago

Compatible with series

Wago 789 series

Compatible with (type)

Wago 789-124

Wago 789-126

Wago 789-127

Wago 789-128

Wago 789-129

Wago 789-130

Wago 789-131

Wago 789-132

Wago 789-133

Wago 789-134

Height

55 mm

Length

90 mm

Type

789-122

Type

789-122

Documents & Downloads

Datasheet

Datasheet 641511 Faceplate 789-122 Grey 1 pc(s) WAGO 789-122

User & Safety Instructions

User & Safety Instructions 641511 Faceplate 789-122 Grey 1 pc(s) WAGO 789-122

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)