• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faceplate Siemens 3KC98205

1/2
Image similar
Product type
Faceplate
Number of pins
4
Compatible with (details)
3KC8
Dim
(W x H x D) 174.1 x 251.2 x 3 mm
Width
174.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 76 g
Product type

Faceplate

Compatible with (details)

3KC8

Number of pins

4

Dim

(W x H x D) 174.1 x 251.2 x 3 mm

Width

174.1 mm

Height

251.2 mm

Depth

3 mm

Blind cover frame

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743854 Faceplate Siemens 3KC98205

User & Safety Instructions

User & Safety Instructions 1743854 Faceplate Siemens 3KC98205

Description

SENTRON, transfer switching equipment 3KC, remotely operated, RTSE, 4-pole, Iu: 2000 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 1250 A, screw mounting, motorized operating mechanism, at the right end, long handle, busbar connection

More interesting products

(*All information is plus legal VAT)