• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 181A.25CPEPB Pipe wrench Spanner size (metric) 41 mm 250 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Spanner size

41 mm

Range (max.)

41 mm

Range (in inches)

1 9/16"

Positon

12

Length

250 mm

Material properties

chrome plated

Weight

360 g

Manufacturer part #

181A.25CPEPB

Edge hardness

62 HRC

Adjustable positions

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708416 Facom 181A.25CPEPB Pipe wrench Spanner size (metric) 41 mm 250 mm

Description

Features

  • Chrome-plated, ergonomic bi-material handles
  • new joint with a single position
  • Low weight
  • Perfect balance between jaws and handle
  • Low way for an optimum power transfer
  • to pipes self-exciting teeth
  • Narrow jaw provides for better access.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.96€ 153.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)