• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 235.J1 Trowel set (L x W) 215 mm x 50 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scraper stainless set, 3-piece

  • Scraper stainless set, 3-piece
  • Straight shape, width: 32 mm, 50 mm
  • Curved shape, width: 32 mm
  • Length: 215 mm

Technical specifications

Product type

Trowel set

Width

50 mm

Length

215 mm

Dim

(L x W) 215 mm x 50 mm

Material (handle)

Plastic

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192186 Facom 235.J1 Trowel set (L x W) 215 mm x 50 mm

Description

Stainless steel blades, thickness: 0.8 mm
Reinforced strike surface

This text is machine translated.

Scope of delivery

  • Set of 3 scrapers

More interesting products

(*All information is plus legal VAT)