• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11225955 Multi-purpose trowel (L x W) 225 mm x 75 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

972 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT multifunction spatula, 75 mm

  • 16-in-1 multi-purpose spatula
  • Includes 4 bits (PH 1, PH 2, 5 mm, 6 mm)
  • Equipped with hammer end bit holder

Our service for you

Technical specifications

  • Product length: 225 mm
  • Blade thickness: 1.8 mm
  • Blade width: 75 mm
  • Weight: 145 g
  • Blade material: 30CR13, blade hardness HRC 44-48
  • Handle material: PP inner core and TPR overmold, zinc alloy end cap with nickel plating
Product type

Multi-purpose trowel

Width

75 mm

Length

225 mm

Dim

(L x W) 225 mm x 75 mm

Material (handle)

PP

Thermoplastic

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741985 TOOLCRAFT TO-11225955 Multi-purpose trowel (L x W) 225 mm x 75 mm

Warranty Terms

Warranty Terms 3741985 TOOLCRAFT TO-11225955 Multi-purpose trowel (L x W) 225 mm x 75 mm

Description

The TOOLCRAFT multi-function spatula (75 mm) is a versatile hand tool for repairing and painting work in commercial and private sector. By combining 16 functions in one device, different work steps can be performed without constant tool change.

Versatile usage possibilities
The 75 mm wide and 1.8 mm thick blade made of 30CR13 steel (hardness HRC 44-48) is shaped in such a way that it unites numerous single tools. In addition to the regular use as spatula and scraper (concave and convex), the blade is also used as a paint can and crack opener, nail puller and paint roller cleaner. Moreover, two wrench recesses (1/4 inch and 3/8 inch) are incorporated directly in the metal.

Built-in bit holder and bit magazine
The tool is supplied with four bits (PH 1, PH 2 and slot 5 mm and 6 mm). These can be stowed away to save space in a removable magazine directly in the handle. The spatula has a built-in bit holder, which allows the tool to be used for screwing tasks.

Ergonomic construction and impact
The non-slip grip consists of a polypropylene inner core (PP) with a thermoplastic casing (TPR), WAS supports safe and precise handling. The end of the 225 mm long spatula forms a nickel plated end cap from a zinc alloy, which is designed as a hammer stroke for light hammer work.

This text is machine translated.

Features

  • Non-slip handle for precise and comfortable use

Scope of delivery

  • Spatula
  • 4x bits

More interesting products

(*All information is plus legal VAT)