• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 505A Gripper Straight 274 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gripping pliers large span width of 135 mm

  • Gripping pliers large span width of 135 mm
  • 5-way adjustable groove trade
  • 17 mm wide jaws

Technical specifications

  • Up to 135 mm wide
Product type

Gripper

Manufacturer part #

505A

Jaw shape

Straight

Length

274 mm

Weight

815 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192194 Facom 505A Gripper Straight 274 mm

Description

Pressure switch for controlled and jerk free unlocking
Practical and secure
Can be used with one hand
Upper jaw with a milled groove to hold small diameter tubes
Chrome-plated format

This text is machine translated.

Scope of delivery

  • 1x locking pliers large span width 135 mm

More interesting products

(*All information is plus legal VAT)