• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom A.402 Torque screwdriver 0.5 - 2.5 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench 0.5 - 2.5 NM

  • Torque wrench 0.5 - 2.5 NM
  • Inner hexagon output for use with bits 1/4"

Technical specifications

Product type

Torque screwdriver

Drive

1/4" (6.3 mm)

Torque (min.)

0.5 Nm

Torque (max.)

2.5 Nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192200 Facom A.402 Torque screwdriver 0.5 - 2.5 Nm

Description

Class II, type D
Torque screwdriver with one rotation direction, torque moment on the right
Inner hexagon output for use with bits 1/4"
Adapter ECR 1/4" - 1/4" for optional socket wrenches and accessories
1/4" drive handle for use with A.300PA type reversible ratchet handle
Adjustable wrench 82H.4
Supplied with test report, setting key and individual identification number

This text is machine translated.

Scope of delivery

  • 1x torque wrench 0.5 - 2.5 NM

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.98*

More interesting products

(*All information is plus legal VAT)