• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set Metric 1/2" (12.5 mm) 20-piece SL.DBOX1PB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

socket wrench set 1/2" + 1/4"

  • Dust-proof reversible ratchet, 72 teeth for rotation angle 5°
  • socket wrench SW 8 - 32 mm, 2 extensions

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Spanner size

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

32 mm

Show more
Dim

(L x W x H) 340 x 180 x 58 mm

Length

340 mm

Width

180 mm

Height

58 mm

Weight

3.680 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708355 Facom Bit set Metric 1/2" (12.5 mm) 20-piece SL.DBOX1PB

Description

The advantages of the detection box:

Easy to carry:
- an extension is used as a comfort grip and facilitates the support of the box
easy to store:
- fits in all the drawers of the workshop trolley
- Upper part can be detached if required
- Stackable, non-slip box, even on smooth documents
detection of the missing tool = increased security:
- by the "Detection Box" concept is an immediate inventory is possible, even with the closed box
- The user is no longer risk, a tool after finishing the application in a machine or an engine behind; this reduces significantly the risk of accidents
- This Box corresponds to the foreign object damage (FOD prescribed in some industrial areas) Specification
High Strength:
- metal catches and hinge axis
-Stable housing made from PCPBT-polymer material: especially shock-proof and resistant to chemicals
- "Soft" ranges from Damping, thermoplastic elastomer: protect the working environment against bumps and scratches,
time savings:
- rapid detection of socket wrench dimensions, with an open or closed box, even when it is granted to the plug-keys.

Features

  • Dust-proof ratchet handle: rotation angle 5°. Long, chrome-plated.

Scope of delivery

  • Dust-proof ratchet handle
  • Plug spanner 8/10/11/12/13/14/15/16/17/18/19/21/22/24/27/30/32 mm
  • 2 extensions 130 and 250 mm
  • Universal joint.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)