• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set Metric 1/4" (6.3 mm) 25-piece RL.NANO112

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1/4" 12 kt. 27-piece with pear head ratchet

  • Pear head ratchet, 72 teeth for rotation angle 5°, dust-proof
  • 12 hexagonal nuts SW 5.5 - 14 mm, 2 extensions + universal joint
  • bit set 11 pce.

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Spanner size

3 mm

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

Show more
Downforce

1/4" (6.3 mm)

Dim

(L x W x H) 152 x 92 x 48 mm

Length

152 mm

Width

92 mm

Height

48 mm

Weight

0.745 kg

Content

1 Set

Size

PZ1/PZ2/PZ3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708343 Facom Bit set Metric 1/4" (6.3 mm) 25-piece RL.NANO112

Description

Features

  • Pear head ratchet: reversible, 1/4" pears head ratchet with ergonomic, comfortable grip. Dust-proof, maintenance-free mechanism, vollhandbedienung.

Scope of delivery

  • Reversible ratchet 1/4 Hazet Socket wrench set 5.5/6/7/8/9/10/11/12/13/14 mm
  • 2 extensions 55/100 mm
  • Universal cardan joint
  • Bit holder 1/4"
  • Plug-in handle
  • Bit adapter 1/4"
  • 11 x bits, L = 25 mm: 3 x Pozidriv PZ 1/PZ 2/PZ 3 mm, 5 x inner hexagon 3/4/5/6/7 mm, 3 x flat-tip 4.5/6.5/8 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)