• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Mini Probag BS.T14PB Universal (W x H x D) 420 x 340 x 240 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag Mini Probag

  • Storage volume: 33 litres

Technical specifications

Dim

(W x H x D) 420 x 340 x 240 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Volume

34 l

Material

Polyamide

Factory colour

Red

Black

Height

340 mm

Width

420 mm

Depth

240 mm

Weight

2220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176537 Facom Mini Probag BS.T14PB Universal (W x H x D) 420 x 340 x 240 mm

Description

Features

  • Kangaroo pocket for documents in A4 format or the sides of the cover
  • Aluminum grip
  • Padded shoulder strap amplification
  • Special partition for setting down screwdrivers
  • Numerous side pockets.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)