• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom TX screwdriver Spanner size (metric): 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 40 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Module – pin spanner TX, 7-part

  • Module – pin spanner TX, 7-part

Technical specifications

Product type

TX screwdriver

Spanner size

10 mm

15 mm

20 mm

25 mm

30 mm

40 mm

Material

Steel

Material properties

anti-corrosive

Downforce

TX

Screwdriver features

T-grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192321 Facom TX screwdriver Spanner size (metric): 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 40 mm

Description

Innovative handle design – for high torque and better accessibility in confined spaces
Ergonomic grip with soft material inserts – fatigue-free working, high comfort and secure grip
Long end with ball head – can be tilted up to 30° in the mounting material
Corrosion-resistant steel, browned
Laser markings for easy finding of the size you're looking for
Recess in grip – easy to store
Made in France

This text is machine translated.

Scope of delivery

  • Pin wrench T-handle output TX 89TXA: 10 - 15 - 20 - 25 - 27 - 30 - 40
  • Plastic inlay

More interesting products

(*All information is plus legal VAT)