• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 126-TVH Self-aligning ball bearing Bore diameter 6 mm Outside diameter 19 mm Rotational speed (max.) 36000 U/min

Image similar
Product type
Self-aligning ball bearing
Bore Ø
6 mm
Outside Ø
19 mm
Type
126-TVH
Manufacturer part #
126-TVH
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

126-TVH

Product type

Self-aligning ball bearing

Manufacturer part #

126-TVH

Bore Ø

6 mm

Outside Ø

19 mm

Bore diameter

6 mm

Rotational speed (max.)

36000 U/min

Weight

15 g

Features

PVC cage

Open

Width

6 mm

Dynamic load rating (radial)

2600 N

Radial load rating

475 N

UKCA

yes

Description

Self-aligning ball bearings are self-retained double-row bearings that consist of concave outer races, cylinder or taper bore inner races, balls and retainers. They come in two types: open and closed. Closed types are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· C3 = standard K-type clearance rating
· K = tapered bore
· M = robust brass cage
· THV = PVC cage
· 2RS = bilateral lip seal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.