• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 22222-E1-K Spherical roller bearings (radial) Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 4

Image similar
Product type
Spherical roller bearings (radial)
Bore Ø
110 mm
Outside Ø
200 mm
Type
22222-E1-K
Manufacturer part #
22222-E1-K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

22222-E1-K

Product type

Spherical roller bearings (radial)

Manufacturer part #

22222-E1-K

Bore Ø

110 mm

Outside Ø

200 mm

Dim

110 x 200 x 53

Rotational speed (max.)

4000 U/min

Weight

7010 g

Features

Reinforced (standard)

Tapered bore

Open

Dimensions

110 x 200 x 53 mm

Width

53 mm

Dynamic load rating (radial)

550000 N

Radial load rating

600000 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 188878 FAG 22222-E1-K Spherical roller bearings (radial) Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 4

Description

Spherical roller bearings are self-retained double-row bearings that consist of robust concave outer races, robust inner races, drum-shaped rollers and retainers/cages. Inner races come with a tapered or cylindrical bore.
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.

Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.