Image similar

22334-E1
Spherical roller bearings (radial)
22334-E1
170 mm
360 mm
1800 U/min
61500 g
Reinforced (standard)
Open
120 mm
1600000 N
2120000 N
yes
User & Safety Instructions 164947 FAG 22334-E1 Spherical roller bearings (radial) Bore diameter 170 mm Outside diameter 360 mm Rotational speed (max.) 180
The necessary accessories are required to use the article as described.