Image similar

23120-E1-K-TVPB
Spherical roller bearings (radial)
23120-E1-K-TVPB
100 mm
165 mm
Innen-Ø: 100 mm. Außen-Ø: 165 mm. Breite: 52 mm
4300 U/min
4200 g
Reinforced (standard)
Tapered bore
PVC cage
Open
Innen-Ø: 100 mm. Außen-Ø: 165 mm. Breite: 52 mm mm
52 mm
450000 N
570000 N
yes
User & Safety Instructions 188866 FAG 23120-E1-K-TVPB Spherical roller bearings (radial) Bore diameter 100 mm Outside diameter 165 mm Rotational speed (ma
The necessary accessories are required to use the article as described.