Image similar

24134-E1
Spherical roller bearings (radial)
24134-E1
170 mm
280 mm
Innen-Ø: 170 mm. Außen-Ø: 280 mm. Breite: 109 mm
1800 U/min
26569 g
Reinforced (standard)
Open
Innen-Ø: 170 mm. Außen-Ø: 280 mm. Breite: 109 mm mm
109 mm
1260000 N
1900000 N
not relevant
User & Safety Instructions 188478 FAG 24134-E1 Spherical roller bearings (radial) Bore diameter 170 mm Outside diameter 280 mm Rotational speed (max.) 180
The necessary accessories are required to use the article as described.