• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 29326-E1 Spherical roller bearings (axial) Bore diameter 130 mm Outside diameter 225 mm Rotational speed (max.) 3000

Image similar
Product type
Spherical roller bearings (axial)
Bore Ø
130 mm
Outside Ø
225 mm
Type
29326-E1
Manufacturer part #
29326-E1
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

29326-E1

Product type

Spherical roller bearings (axial)

Manufacturer part #

29326-E1

Bore Ø

130 mm

Outside Ø

225 mm

Dim

Bohrungs-Ø 130 mm. Außen-Durchmesser 225 mm. Breite58mm

Rotational speed (max.)

3000 U/min

Weight

8845 g

Features

Reinforced (standard)

Open

Dimensions

Bohrungs-Ø 130 mm. Außen-Durchmesser 225 mm. Breite58mm mm

Width

58 mm

Dynamic load rating (axial)

900000 N

Static load rating (axial)

2600000 N

Inside diameter

130 mm

UKCA

yes

Description

Axial spherical roller bearings are single row bearings that allow angular fitting. They consist of robust wave spring washers, covers, asymetrical rollers and cages. The cage keeps rolls and wave spring washer in place. The bearings can be taken apart. Means the bearing parts can be fitted bit by bit. Axial spherical roller bearings are able to withstand high axial loads and support high rotary speed. The races are not aligned with the main bearing axis. Being positioned at an angle means that axial spherical roller bearings are also able to withstand radial load.

Postposed characters are used to identify different bearing types.
· E = reinforced
· E1 = reinforced
· MB = robust brass cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.