• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 6004 -C-HRS-C3 (-RSR-C3) Deep groove ball bearings (axial) Bore diameter 20 mm Outside diameter 42 mm Rotational spe

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
20 mm
Outside Ø
42 mm
Type
6004 -C-HRS-C3 (-RSR-C3)
Manufacturer part #
10104548
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6004 -C-HRS-C3 (-RSR-C3)

Product type

Deep groove ball bearings (axial)

Manufacturer part #

10104548

Bore Ø

20 mm

Outside Ø

42 mm

Bore diameter

20 mm

Rotational speed (max.)

12000 U/min

Weight

70 g

Features

Steel sheet cage

Width

12 mm

Dynamic load rating (radial)

9300 N

Radial load rating

5000 N

Inside diameter

20 mm

Material

Rolled steel

UKCA

yes

Description

Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.