• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 6318 Deep groove ball bearings (axial) Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 8000 U/mi

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
90 mm
Outside Ø
190 mm
Type
6318
Manufacturer part #
6318
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6318

Product type

Deep groove ball bearings (axial)

Manufacturer part #

6318

Bore Ø

90 mm

Outside Ø

190 mm

Bore diameter

90

Dim

(L x W) 43 mm x 43 mm

Rotational speed (max.)

8000 U/min

Weight

5430 g

Features

Open

Width

43 mm

Dynamic load rating (radial)

134000 N

Radial load rating

102000 N

Length

43 mm

UKCA

not relevant

Description

Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.