• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 6404-A-C3 Deep groove ball bearings (axial) Bore diameter 20 mm Outside diameter 72 mm Rotational speed (max.) 24000

1/2
Image similar
Product type
Deep groove ball bearings (axial)
Bore Ø
20 mm
Outside Ø
72 mm
Type
6404-A-C3
Manufacturer part #
6404-A-C3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6404-A-C3

Product type

Deep groove ball bearings (axial)

Manufacturer part #

6404-A-C3

Bore Ø

20 mm

Outside Ø

72 mm

Bore diameter

20

Dim

(L x W) 19 mm x 19 mm

Rotational speed (max.)

24000 U/min

Weight

414 g

Features

Increased clearance

Open

Width

19 mm

Dynamic load rating (radial)

29000 N

Radial load rating

16300 N

Length

19 mm

UKCA

yes

Description

Deep groove ball bearings allow a wide range of uses. They consist of a robust outer race, inner race, balls and a retainer/cage. Deep groove ball bearings are both durable and low-maintenance. Their low-friction properties make deep groove ball bearings the preferred choice for parts rotating at high speed. They come in various types: single row, dual row, open, and closed. Closed deep groove ball bearings are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· Standard = no postposed characters
· M = bilateral groove seal
· Y = Brass cage
· 2Z = bilateral cover
· 2RS = bilateral lip seal
· C3, C4 = clearance rating

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.