• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 7201-B-TVP-UO Angular contact ball bearing (single row) Bore diameter 12 mm Outside diameter 32 mm Rotational speed

Image similar
Product type
Angular contact ball bearing (single row)
Bore Ø
12 mm
Outside Ø
32 mm
Type
7201-B-TVP-UO
Manufacturer part #
7201-B-TVP-UO
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

7201-B-TVP-UO

Product type

Angular contact ball bearing (single row)

Manufacturer part #

7201-B-TVP-UO

Bore Ø

12 mm

Outside Ø

32 mm

Dim

Bohrungs-Ø 12 mm. Außen-Durchmesser 32 mm. Breite10mm

Rotational speed (max.)

28000 U/min

Weight

41 g

Features

Changed internal layout

PVC cage

Paired assembly, zero backlash

Open

Dimensions

Bohrungs-Ø 12 mm. Außen-Durchmesser 32 mm. Breite10mm mm

Width

10 mm

Dynamic load rating (radial)

7400 N

Radial load rating

3550 N

Description

Single row angular contact ball bearings are self retained, consisting of robust inner and outer races, and balls. They come in two types: open and closed. Closed types are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· B = modified inner components
· JP = sheet metal cage
· MP = robust brass cage
· TVH/TVP = PVC cage
· UA = generally suitable for paired fitting, X and O arrangement, low axial clearance
· UO = generally suitable for paired fitting, X and O arrangement, no backlash
· UL = generally suitable for paired fitting, X and O arragement, preload
· P5 = tolerance rating
· 2RS = bilateral lip seal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.