• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 7206-B-TVP-P5-UL Angular contact ball bearing (single row) Bore diameter 30 mm Outside diameter 62 mm Rotational spe

Image similar
Product type
Angular contact ball bearing (single row)
Bore Ø
30 mm
Outside Ø
62 mm
Type
7206-B-TVP-P5-UL
Manufacturer part #
7206-B-TVP-P5-UL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

7206-B-TVP-P5-UL

Product type

Angular contact ball bearing (single row)

Manufacturer part #

7206-B-TVP-P5-UL

Bore Ø

30 mm

Outside Ø

62 mm

Dim

Bohrungs-Ø 30 mm Außen-Durchmesser 62 mm

Rotational speed (max.)

13000 U/min

Weight

208 g

Features

Changed internal layout

PVC cage

Precision runout

Paired assembly, preload

Open

Dimensions

Bohrungs-Ø 30 mm Außen-Durchmesser 62 mm mm

Width

16 mm

Dynamic load rating (radial)

21700 N

Radial load rating

14100 N

UKCA

yes

Description

Single row angular contact ball bearings are self retained, consisting of robust inner and outer races, and balls. They come in two types: open and closed. Closed types are greased-for-life bearings.

Postposed characters are used to identify different bearing types.
· B = modified inner components
· JP = sheet metal cage
· MP = robust brass cage
· TVH/TVP = PVC cage
· UA = generally suitable for paired fitting, X and O arrangement, low axial clearance
· UO = generally suitable for paired fitting, X and O arrangement, no backlash
· UL = generally suitable for paired fitting, X and O arragement, preload
· P5 = tolerance rating
· 2RS = bilateral lip seal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.