N202-E-TVP2
Cylindrical roller bearing
N202-E-TVP2
N
35 mm
15 mm
11 mm
15100 N
10400 N
22000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 15. Außen-Ø: 35. Breite: 11 mm
Innen-Ø: 15. Außen-Ø: 35. Breite: 11
47 g
yes
User & Safety Instructions 188244 FAG N202-E-TVP2 Cylindrical roller bearing Bore diameter 15 mm Outside diameter 35 mm Rotational speed (max.) 22000 U/mi
The necessary accessories are required to use the article as described.