N212-E-TVP2-C3
Cylindrical roller bearing
N212-E-TVP2-C3
N
110 mm
60 mm
22 mm
111000 N
102000 N
6300 U/min
Reinforced
Robust PVC cage
821 g
yes
User & Safety Instructions 187906 FAG N212-E-TVP2-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300 U
The necessary accessories are required to use the article as described.