N215-E-M1-C3
Cylindrical roller bearing
N215-E-M1-C3
N
130 mm
75 mm
25 mm
154000 N
156000 N
5300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 75 mm Außen-Durchmesser 130 mm Breite: 25 mm mm
Bohrungs-Ø 75 mm Außen-Durchmesser 130 mm Breite: 25 mm
1450 g
yes
User & Safety Instructions 187913 FAG N215-E-M1-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300 U/m
The necessary accessories are required to use the article as described.