N222-E-TVP2
Cylindrical roller bearing
N222-E-TVP2
N
200 mm
110 mm
38 mm
345000 N
365000 N
3400 U/min
Reinforced
Robust PVC cage
Innen-Ø: 110 mm. Außen-Ø: 200 mm. Breite: 38 mm mm
Innen-Ø: 110 mm. Außen-Ø: 200 mm. Breite: 38 mm
4840 g
yes
User & Safety Instructions 187937 FAG N222-E-TVP2 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400 U/m
The necessary accessories are required to use the article as described.