N226-E-M1
Cylindrical roller bearing
N226-E-M1
N
230 mm
130 mm
40 mm
425000 N
445000 N
3000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 130 mm. Außen-Ø: 230 mm. Breite: 40 mm mm
Innen-Ø: 130 mm. Außen-Ø: 230 mm. Breite: 40 mm
7369 g
yes
User & Safety Instructions 187945 FAG N226-E-M1 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 3000 U/min
The necessary accessories are required to use the article as described.