N230-E-M1
Cylindrical roller bearing
N230-E-M1
N
270 mm
150 mm
45 mm
520000 N
590000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 150 mm Außen-Durchmesser 270 mm Breite: 45 mm mm
Bohrungs-Ø 150 mm Außen-Durchmesser 270 mm Breite: 45 mm
12000 g
yes
User & Safety Instructions 187951 FAG N230-E-M1 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 270 mm Rotational speed (max.) 4500 U/min
The necessary accessories are required to use the article as described.