N308-E-TVP2-C3
Cylindrical roller bearing
N308-E-TVP2-C3
N
90 mm
40 mm
23 mm
95000 N
78000 N
7500 U/min
Reinforced
Robust PVC cage
647 g
yes
User & Safety Instructions 187959 FAG N308-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U/
The necessary accessories are required to use the article as described.