N311-E-M1
Cylindrical roller bearing
N311-E-M1
N
120 mm
55 mm
29 mm
159000 N
139000 N
5600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 29 mm mm
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 29 mm
1643 g
yes
User & Safety Instructions 187967 FAG N311-E-M1 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/min
The necessary accessories are required to use the article as described.