N313-E-M1
Cylindrical roller bearing
N313-E-M1
N
140 mm
65 mm
33 mm
214000 N
191000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, roller track
65 x 140 x 33 mm
65 x 140 x 33
2517 g
yes
User & Safety Instructions 187974 FAG N313-E-M1 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/min
The necessary accessories are required to use the article as described.