N313-E-TVP2-C3
Cylindrical roller bearing
N313-E-TVP2-C3
N
140 mm
65 mm
33 mm
214000 N
191000 N
4800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 65 mm. Außen-Durchmesser 140 mm. Breite: 33 mm mm
Bohrungs-Ø 65 mm. Außen-Durchmesser 140 mm. Breite: 33 mm
2241 g
yes
User & Safety Instructions 187975 FAG N313-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800 U
The necessary accessories are required to use the article as described.