N315-E-TVP2-C3
Cylindrical roller bearing
N315-E-TVP2-C3
N
160 mm
75 mm
37 mm
285000 N
265000 N
4000 U/min
Reinforced
Robust PVC cage
75 x 160 x 37 mm
75 x 160 x 37
3670 g
yes
User & Safety Instructions 187982 FAG N315-E-TVP2-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000 U
The necessary accessories are required to use the article as described.