NJ206-E-M1-C3
Cylindrical roller bearing
NJ206-E-M1-C3
NJ
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Robust brass cage, 2-part, roller track
30 x 62 x 16 mm
30 x 62 x 16
230 g
yes
User & Safety Instructions 188167 FAG NJ206-E-M1-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/
The necessary accessories are required to use the article as described.