NJ2209-E-TVP2-C3
Cylindrical roller bearing
NJ2209-E-TVP2-C3
NJ
85 mm
45 mm
23 mm
87000 N
82000 N
8500 U/min
Reinforced
Robust PVC cage
Innen-Ø 45 mm. Außen-Ø 85 mm. Breite 23 mm mm
Innen-Ø 45 mm. Außen-Ø 85 mm. Breite 23 mm
542 g
yes
User & Safety Instructions 187468 FAG NJ2209-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 85 mm Rotational speed (max.) 8500
The necessary accessories are required to use the article as described.