NJ2212-E-M1-C3
Cylindrical roller bearing
NJ2212-E-M1-C3
NJ
110 mm
60 mm
28 mm
151000 N
152000 N
6300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø 60 mm. Außen-Ø 110 mm. Breite 28 mm mm
Innen-Ø 60 mm. Außen-Ø 110 mm. Breite 28 mm
1210 g
yes
User & Safety Instructions 182199 FAG NJ2212-E-M1-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300 U
The necessary accessories are required to use the article as described.