NJ2214-E-TVP2-C3
Cylindrical roller bearing
NJ2214-E-TVP2-C3
NJ
125 mm
70 mm
31 mm
184000 N
194000 N
5300 U/min
Reinforced
Robust PVC cage
1540 g
yes
User & Safety Instructions 187477 FAG NJ2214-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.