NJ2218-E-M1-C3
Cylindrical roller bearing
NJ2218-E-M1-C3
NJ
160 mm
90 mm
40 mm
285000 N
315000 N
4300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 90 mm Außen-Durchmesser 160 mm Breite 40 mm mm
Bohrungs-Ø 90 mm Außen-Durchmesser 160 mm Breite 40 mm
3553 g
yes
User & Safety Instructions 182797 FAG NJ2218-E-M1-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300 U
The necessary accessories are required to use the article as described.