NJ2220-E-M1A-C3
Cylindrical roller bearing
NJ2220-E-M1A-C3
NJ
180 mm
100 mm
46 mm
395000 N
445000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 100 mm Außen-Durchmesser 180 mm Breite 46 mm mm
Bohrungs-Ø 100 mm Außen-Durchmesser 180 mm Breite 46 mm
5441 g
yes
User & Safety Instructions 187485 FAG NJ2220-E-M1A-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.