NJ2220-E-TVP2
Cylindrical roller bearing
NJ2220-E-TVP2
NJ
180 mm
100 mm
46 mm
395000 N
445000 N
3800 U/min
Reinforced
Robust PVC cage
100x180x46 mm
100x180x46
4823 g
yes
User & Safety Instructions 186582 FAG NJ2220-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800 U
The necessary accessories are required to use the article as described.