NJ2224-E-TVP2-C3
Cylindrical roller bearing
NJ2224-E-TVP2-C3
NJ
215 mm
120 mm
58 mm
530000 N
610000 N
3200 U/min
Reinforced
Robust PVC cage
Innen-Ø: 120 mm. Außen-Ø: 215 mm. Breite: 58 mm mm
Innen-Ø: 120 mm. Außen-Ø: 215 mm. Breite: 58 mm
8740 g
yes
User & Safety Instructions 187492 FAG NJ2224-E-TVP2-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 320
The necessary accessories are required to use the article as described.