• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG NJ224-E-MP1A-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200

Product type
Cylindrical roller bearing
Outside Ø
215 mm
Bore Ø
120 mm
Type
NJ224-E-MP1A-C3
Manufacturer part #
NJ224-E-MP1A-C3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

NJ224-E-MP1A-C3

Product type

Cylindrical roller bearing

Manufacturer part #

NJ224-E-MP1A-C3

Type (ball bearings)

NJ

Outside Ø

215 mm

Bore Ø

120 mm

Width

40 mm

Dynamic load rating (radial)

390000 N

Radial load rating

415000 N

Rotational speed (max.)

3200 U/min

Features

Reinforced

Robust brass cage, 2-part, outer-ring track

Dimensions

Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm mm

Dim

Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm

Weight

6782 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 188274 FAG NJ224-E-MP1A-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.