NJ224-E-TVP2
Cylindrical roller bearing
NJ224-E-TVP2
NJ
215 mm
120 mm
40 mm
390000 N
415000 N
3200 U/min
Reinforced
Robust PVC cage
5914 g
yes
User & Safety Instructions 186599 FAG NJ224-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200 U/
The necessary accessories are required to use the article as described.