NJ2309-E-M1-C3
Cylindrical roller bearing
NJ2309-E-M1-C3
NJ
100 mm
45 mm
36 mm
162000 N
153000 N
6700 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø 45 mm. Außen-Ø 100 mm. Breite 36 mm mm
Innen-Ø 45 mm. Außen-Ø 100 mm. Breite 36 mm
1449 g
yes
User & Safety Instructions 186611 FAG NJ2309-E-M1-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700 U
The necessary accessories are required to use the article as described.